StarTech.com Cat6 Ethernet Cable, UTP Unscreened, 250 mm, White Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 847-751
- Mfr. Part No.:
- N6PAT25CMWHS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€5.66
(exc. VAT)
€6.96
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.66 |
*price indicative
- RS Stock No.:
- 847-751
- Mfr. Part No.:
- N6PAT25CMWHS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 250mm | |
| Shield Type | UTP | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | White | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEEE 802.3bt | |
| Cable CSA | 28AWG | |
| Fire Behaviour | LSZH | |
| Number of Cores | 4 | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 250mm | ||
Shield Type UTP | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour White | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEEE 802.3bt | ||
Cable CSA 28AWG | ||
Fire Behaviour LSZH | ||
Number of Cores 4 | ||
Outside Diameter 3.6mm | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- PH
The StarTech.com Ethernet cable is a high performance, slim CAT6 patch cable designed for reliable Gigabit and PoE networking in space-constrained environments, ensuring optimal flexibility and airflow.
36% thinner than standard CAT6 cables for improved routing in tight spaces
Supports data transfer rates up to 10Gbps and 100W PoE++ capabilities
Individually tested for minimal Near-End Crosstalk (NEXT) and Return Loss (RL)
Flexible LSZH jacket ensures safety in poorly ventilated areas
Related links
- StarTech.com Cat6 Ethernet Cable 0.25 m, Green Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 0.25 m, Pink Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 0.25 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 0.25 m, Blue Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 0.25 m, Black Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 0.25 m, Red Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 0.25 m, Grey Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 3 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
