Phoenix Contact Cable Assembly, 300 mm, Water blue Connector M12, Shielded PUR
- RS Stock No.:
- 897-173
- Mfr. Part No.:
- 1403267
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€68.14
(exc. VAT)
€83.81
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.14 |
*price indicative
- RS Stock No.:
- 897-173
- Mfr. Part No.:
- 1403267
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Assembly | |
| Cable Length | 300mm | |
| Shield Type | Shielded | |
| Connector Type A | Connector | |
| Connector Type B | M12 | |
| Jacket Colour | Water blue | |
| Jacket Material | PUR | |
| Standards/Approvals | IEC 61076 | |
| Series | 14032 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Assembly | ||
Cable Length 300mm | ||
Shield Type Shielded | ||
Connector Type A Connector | ||
Connector Type B M12 | ||
Jacket Colour Water blue | ||
Jacket Material PUR | ||
Standards/Approvals IEC 61076 | ||
Series 14032 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact network cable offers robust connectivity with an IP67/IP20 protection rating, designed for reliable performance in industrial environments.
Degree of protection ensures durability in challenging environmental conditions
Constructed with shielded wires for enhanced signal integrity
Outer sheath MADE from PUR for improved flexibility and resistance
Capable of operating in temperatures ranging from -25 °C to 80 °C
Related links
- Phoenix Contact Cat5 Cable Assembly Water blue M12 Female to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Assembly Water blue M12 Female to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, Shielded Polyurethane
- Phoenix Contact VS Cat5e Cable Assembly Blue M12 to Male RJ45 Male, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable M12 Male to M12 Male Blue, Shielded Polyurethane
