Phoenix Contact Cat5 Ethernet Cable, 2 m, Green M12 Male to M12, Shielded PUR
- RS Stock No.:
- 269-434
- Mfr. Part No.:
- 1038747
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€35.65
(exc. VAT)
€43.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.65 |
*price indicative
- RS Stock No.:
- 269-434
- Mfr. Part No.:
- 1038747
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | cULus | |
| Voltage | 48V | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals cULus | ||
Voltage 48V | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is specifically designed for demanding applications requiring reliable data transmission. This robust cable supports both PROFINET and EtherCAT transmission standards, ensuring seamless connectivity at speeds of up to 100 Mbps. With its advanced shielding technology and durable construction, the cable excels under challenging conditions, such as those found in industrial environments. The M12 male connector features a straight design and is coded for easy integration, while the halogen-free materials contribute to its flame resistance and environmental compliance.
Halogen free construction enhances safety and environmental sustainability
Complies with international standards for electrical performance and durability
Provides stability in signal transmission for reliable data handling
Related links
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to Straight Plug M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12 Plug Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Female, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
