Bulgin PXP Cat6a Ethernet Cable, 3 m, Unshielded Unscreened, Blue Polyurethane
- RS Stock No.:
- 176-6445
- Distrelec Article No.:
- 303-89-616
- Mfr. Part No.:
- PXPTPU12FIM08XRJ030PU
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€84.53
(exc. VAT)
€103.97
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.53 |
*price indicative
- RS Stock No.:
- 176-6445
- Distrelec Article No.:
- 303-89-616
- Mfr. Part No.:
- PXPTPU12FIM08XRJ030PU
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | PXP | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61076-2-109 | |
| Outside Diameter | 6.2mm | |
| Voltage | 48V ac, 48V ac | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series PXP | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61076-2-109 | ||
Outside Diameter 6.2mm | ||
Voltage 48V ac, 48V ac | ||
- COO (Country of Origin):
- CN
With a high degree of mechanical and electrical stability, Bulgins M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
M12 Series X Code TPU Flex Inline to RJ45 Overmould Cable Connector 8 Pole Plug Pre-Wired With 3M PU Jacket Cable
M12 Series Overmould Flex Inline Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Related links
- Bulgin PXP Cat6a Ethernet Cable Unshielded Unscreened, Blue Polyurethane
- Bulgin PXP Cat6a Ethernet Cable Unshielded Unscreened, Blue Polyurethane
- Bulgin PXP Cat6a Ethernet Cable Unshielded Unscreened, Blue Polyurethane
- Bulgin PXP Cat6a Ethernet Cable Unshielded Unscreened, Blue Polyurethane
- Belden CA24106003M Cat6a Ethernet Cable Unshielded Unscreened, Blue Low Smoke Zero Halogen
- Belden CA24106002M Cat6a Ethernet Cable Unshielded Unscreened, Blue Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 5 m Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 15 m Low Smoke Zero Halogen
