Bulgin PXP Cat6a Ethernet Cable, 5 m, Unshielded Unscreened, Blue Polyurethane
- RS Stock No.:
- 176-6446
- Distrelec Article No.:
- 303-89-617
- Mfr. Part No.:
- PXPTPU12FIM08XRJ050PU
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€98.48
(exc. VAT)
€121.13
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.48 |
*price indicative
- RS Stock No.:
- 176-6446
- Distrelec Article No.:
- 303-89-617
- Mfr. Part No.:
- PXPTPU12FIM08XRJ050PU
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | PXP | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61076-2-109 | |
| Voltage | 48V ac, 48V ac | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series PXP | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61076-2-109 | ||
Voltage 48V ac, 48V ac | ||
Outside Diameter 6.2mm | ||
- COO (Country of Origin):
- CN
With a high degree of mechanical and electrical stability, Bulgins M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
M12 Series X Code TPU Flex Inline to RJ45 Overmould Cable Connector 8 Pole Plug Pre-Wired With 5M PU Jacket Cable
M12 Series Overmould Flex Inline Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Related links
- Bulgin PXP Cat6a Ethernet Cable Unshielded Unscreened, Blue Polyurethane
- Bulgin PXP Cat6a Ethernet Cable Unshielded Unscreened, Blue Polyurethane
- Bulgin PXP Cat6a Ethernet Cable Unshielded Unscreened, Blue Polyurethane
- Bulgin PXP Cat6a Ethernet Cable Unshielded Unscreened, Blue Polyurethane
- Roline Cat6a Ethernet Cable 8 Core 5 m Low Smoke Zero Halogen
- Belden CA24106002M Cat6a Ethernet Cable Unshielded Unscreened, Blue Low Smoke Zero Halogen
- Belden CA24106003M Cat6a Ethernet Cable Unshielded Unscreened, Blue Low Smoke Zero Halogen
- Molex CES Cat5e Ethernet Cable Unshielded Unscreened, Blue PVC
