RS PRO Cat6a Ethernet Cable M12 Male to RJ45 Male, 5 m, Teal, Shielded PVC
- RS Stock No.:
- 206-7670
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€121.07
(exc. VAT)
€148.92
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €121.07 | - |
| 5 - 9 | €118.63 | 2% |
| 10 - 24 | €115.01 | 5% |
| 25 - 49 | €106.54 | 12% |
| 50 + | €96.85 | 20% |
*price indicative
- RS Stock No.:
- 206-7670
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Teal | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Teal | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Voltage 60V | ||
- COO (Country of Origin):
- IN
RS PRO M12 Cat6a Connector Cable Assembly, 5 m
Introducing the range of RS PRO Cables, ideal for use with industrial sensor and automation equipment. This cable has been designed with a secure coupling nut and a male RJ54 to male x-coded connection, allowing complete flexibility for connection. The 5 m PVC multi-strand cable is ultra-durable, protecting the internal wires, and easy to install, making it an ideal solution where secure and reliable data transference is required.
Features and Benefits:
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Cat6a Ethernet Cable M12 Male to RJ45 Male Teal, Shielded PVC
- RS PRO Cat6a Ethernet Cable M12 Male to RJ45 Male Teal, Shielded PVC
- RS PRO Cat6a Ethernet Cable M12 Male to RJ45 Male Teal Polyurethane
- RS PRO Cat6a Ethernet Cable RJ45 5 m Shielded Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 5 m Shielded Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 5 m Shielded Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 5 m Shielded Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 5 m Shielded Low Smoke Zero Halogen
