RS PRO Cat6a Ethernet Cable M12 Male to RJ45 Male, 3 m, Teal PUR
- RS Stock No.:
- 208-0551
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€96.20
(exc. VAT)
€118.33
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 16 December 2026
- Plus 21 unit(s) shipping from 05 January 2027
- Plus 21 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €96.20 | - |
| 5 - 9 | €94.28 | 1% |
| 10 - 49 | €92.36 | 3% |
| 50 - 99 | €86.58 | 10% |
| 100 + | €76.96 | 20% |
*price indicative
- RS Stock No.:
- 208-0551
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Teal | |
| Standards/Approvals | No | |
| Voltage | 50V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Teal | ||
Standards/Approvals No | ||
Voltage 50V ac, 60V ac | ||
- COO (Country of Origin):
- IN
RS PRO M12 to Ethernet Network Cable Assemblies, 3 m, Cat6A
Introducing the range of RS PRO shielded M12 Ethernet connector cable assemblies, ideal for use with industrial sensor and automation equipment. This cable has been designed with an M12 to RJ45 connector in a halogen free shielded light blue cable, allowing complete flexibility for connection. The 3 m PUR multi-strand cable is ultra-durable, protecting the internal wires, and easy to install, making it an ideal solution where secure and reliable data transference is required.
Features and Benefits:
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Cat6a Ethernet Cable M12 Male to RJ45 Male Teal, Shielded PVC
- RS PRO Cat6a Ethernet Cable M12 Male to RJ45 Male Teal, Shielded PVC
- RS PRO Cat6a Ethernet Cable M12 Male to RJ45 Male Teal, Shielded PVC
- RS PRO Cat5e Ethernet Cable Teal M12 Male to RJ45 Male, Tin Plated Copper Alloy Braid Polyurethane
- Turck M12 3 m Polyurethane
- RS PRO Cat6a Ethernet Cable Teal M12 Male to RJ45 Male Polyurethane
- RS PRO Cat5e Ethernet Cable Teal M12 Male to RJ45 Male, Braid Polyurethane
- RS PRO Cat6a Ethernet Cable RJ45 3 m Shielded Low Smoke Zero Halogen
