RS PRO Cat6 Ethernet Cable, 500 m, White Unterminated Unterminated, U/UTP Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

€563.28

(exc. VAT)

€692.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 28 unit(s) shipping from 26 January 2027
  • Plus 32 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€563.28€1.127

*price indicative

RS Stock No.:
211-5765
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

500m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

White

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
CN

RS PRO 4 Pair 500m Screened Multicore Cable


Introducing the range of RS PRO 8 core, 4 pair screened multicore cables. The cables feature a multicore 8/0.02mm core strand construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. By using this RS PRO high-quality range of multicore cables, tripping hazards can be drastically reduced while improving the overall appearance of electrical equipment, especially in areas where there is little space, or the cable installation is visible to individuals. The strands are housed in a low smoke zero halogen (LSZH) sheath and HDPE insulation offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore screened industrial cables are made with high-quality solid copper conductors and are available in a variety of lengths and cores to suit a wide range of applications.

Features and Benefits


  • This RS PRO multicore cable has 8 0.02mm² cross-sectional area core strands

  • Made from LSZH outer jacket and HDPE insulation to provide a strong and reliable cable

  • 4 pairs are colour coded for easy identification

  • Voltage rating of 300V

  • Operating temperature: -20 °C to +75 °C

  • High-quality solid bare copper conductor

  • Multi-core cable insulation resistance is 5000MO.km

  • Screened layer offers a layer of protection to reduce the effects of electromagnetic interference which can affect performance

  • Applications


    Screened multicore cables are electrical cables that have more cores than standard power or coaxial cables and are available in various lengths and cores, dependent on the applications they are being used for. They have an extra layer of protection above the insulation covered by a metallic screen and an outer cover that reduces the effects of electromagnetic interference. They are ideal for using when there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Multicore cables are found in many different environments, for example:

    Entertainment and audio industry

    Machines and factory control equipment

    Large control pads

    DIN-Rail terminals

    Conveyor belts

    Data and networking

    Security and safety

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy