Belden Cat6 Cable, 500 m, White Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-686
- Mfr. Part No.:
- NN01302.00500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,312.50
(exc. VAT)
€1,614.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,312.50 | €2.625 |
*price indicative
- RS Stock No.:
- 631-686
- Mfr. Part No.:
- NN01302.00500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| Cable Length | 500m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ISO/IEC 11801-1, CE, IEC 62821, EU | |
| Voltage | 72V | |
| Series | NN01302 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
Cable Length 500m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ISO/IEC 11801-1, CE, IEC 62821, EU | ||
Voltage 72V | ||
Series NN01302 | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, White Jacket - NN01302.00500
This power cable assembly is designed to deliver electrical supply across extended runs in industrial and automation environments. It provides a long-length, flexible feed with a single straight connector at one end and an unterminated core at the other for custom termination on site. The white outer layer uses a low-emission polymer to reduce hazardous gases and smoke in enclosed spaces, while an overall unshielded/UTP construction maintains controlled signal characteristics suitable for integrated electrical and control systems.
Features and Benefits:
• 500m length enables long-run installations without joins
• Low Smoke Zero Halogen jacket reduces toxic gas output in fires
• U/UTP shielding minimises external interference for stable feeds
• Straight connector simplifies plug-in connections for equipment
• 72V rating supports low-voltage power distribution needs
• Low Smoke Zero Halogen jacket reduces toxic gas output in fires
• U/UTP shielding minimises external interference for stable feeds
• Straight connector simplifies plug-in connections for equipment
• 72V rating supports low-voltage power distribution needs
Applications
• Suitable for long-distance power runs in factory automation systems
• Ideal for feeding control panels in electrical cabinets
• Used for power distribution in mechanical plant rooms
• Can be used for installations requiring LSZH specification in confined spaces
• Ideal for feeding control panels in electrical cabinets
• Used for power distribution in mechanical plant rooms
• Can be used for installations requiring LSZH specification in confined spaces
What termination options are available for on-site wiring?
The free-ended conductor allows technicians to apply custom connectors, gland entries or direct terminations to suit panel blocks and field devices.
How does the jacket material affect installation in enclosed spaces?
The low-smoke, zero-halogen compound lowers emitted corrosive and toxic by-products during combustion, improving safety where ventilation is limited.
Which standards and approvals relate to its use in structured power installations?
It meets internationally recognised wiring and safety standards that cover cable performance and conformity for professional installations.
Is the cable suitable for applications requiring CE and IEC certification?
The assembly carries the relevant CE marking and complies with applicable IEC requirements for its category, supporting regulated deployment.
Related links
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable White Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, SF/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
