Phoenix Contact Cat5 Ethernet Cable 4 Core, Green, 1 m, Shielded Screened, PUR
- RS Stock No.:
- 226-5874
- Mfr. Part No.:
- 1080532
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€59.62
(exc. VAT)
€73.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.62 |
*price indicative
- RS Stock No.:
- 226-5874
- Mfr. Part No.:
- 1080532
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | EN 50288-2-2, IEC 61076-2-114, IEC 60332-1-2 | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34mm² | |
| Number of Strands | 4 | |
| Voltage | 48V ac, 60V ac | |
| Number of Cores | 4 | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals EN 50288-2-2, IEC 61076-2-114, IEC 60332-1-2 | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34mm² | ||
Number of Strands 4 | ||
Voltage 48V ac, 60V ac | ||
Number of Cores 4 | ||
Conductor Material Tinned Copper | ||
The Phoenix Contact network cable has a 4-position and colour is green RAL 6018 with shielded (Advanced Shielding Technology). Plug angled M8 and other plug angled M8 cable length is 1 m.
PROFINET CAT5 (100 Mbps)
Ether CAT® CAT5 (100 Mbps)
4 Position
Related links
- Phoenix Contact Cat5 Ethernet Cable 4 Core 1 m Polyurethane
- Phoenix Contact Cat5 Ethernet Cable 4 Core 10 m Polyurethane
- Phoenix Contact Cat5 Ethernet Cable 4 Core 5 m Polyurethane
- Phoenix Contact Cat5 Ethernet Cable 4 Core 2 m Polyurethane
- Phoenix Contact NBC-M12FSD Cat5 Ethernet Cable 4 Core 1 m Polyurethane
- Weidmüller Cat5 Ethernet Cable 4 Core 1 m Polyurethane
- Phoenix Contact SAC Cat5 Ethernet Cable 4 Core 10 m Polyurethane
- Phoenix Contact NBC Cat5 Cable 4 Core 1 m Polyurethane
