Phoenix Contact NBC Cat5 Cable 4 Core, Green, 1 m, Shielded Screened, PUR
- RS Stock No.:
- 487-350
- Mfr. Part No.:
- 1038746
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-350
- Mfr. Part No.:
- 1038746
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | PROFINET CAT5, EtherCAT CAT5 Certification | |
| Fire Behaviour | Halogen Free | |
| Voltage | 60V | |
| Cross Sectional Area | 0.14mm² | |
| Outside Diameter | 6.5mm | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals PROFINET CAT5, EtherCAT CAT5 Certification | ||
Fire Behaviour Halogen Free | ||
Voltage 60V | ||
Cross Sectional Area 0.14mm² | ||
Outside Diameter 6.5mm | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is engineered to meet the high demands of modern industrial applications, combining versatility with robust performance. With compatibility for both PROFINET and EtherCAT standards, this cable guarantees reliable connectivity at speeds up to 100 Mbps for industrial automation systems. Its four-position configuration is designed to withstand tough environments, featuring advanced shielding technology that safeguards against interference.
Offers a wide operating temperature range catering to varied industrial conditions
Designed for over 100 insertion and withdrawal cycles promising long term performance
Easy installation with a straightforward M12 connection type
Supports both PROFINET and EtherCAT bus systems for versatile application
Related links
- Phoenix Contact NBC Cat5 Cable 4 Core 10 m Polyurethane
- Phoenix Contact NBC-M12FSD Cat5 Ethernet Cable 4 Core 1 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
