Phoenix Contact Cat5 Ethernet Cable 4 Core, Green, 5 m, Shielded Screened, PUR
- RS Stock No.:
- 226-5885
- Mfr. Part No.:
- 1080545
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€80.20
(exc. VAT)
€98.65
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.20 |
*price indicative
- RS Stock No.:
- 226-5885
- Mfr. Part No.:
- 1080545
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 60332-1-2, IEC 61076-2-114, EN 50288-2-2 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Conductor Material | Tinned Copper | |
| Cross Sectional Area | 0.34mm² | |
| Number of Strands | 4 | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 60332-1-2, IEC 61076-2-114, EN 50288-2-2 | ||
Fire Behaviour IEC 60332-1-2 | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
Conductor Material Tinned Copper | ||
Cross Sectional Area 0.34mm² | ||
Number of Strands 4 | ||
Voltage 48V ac, 60V ac | ||
The Phoenix Contact network cable has a 4-position and colour is green RAL 6018 with shielded (Advanced Shielding Technology). Plug angled M8 and other plug straight RJ45. Cable length is 5m.
PROFINET CAT5 (100 Mbps)
Ether CAT® CAT5 (100 Mbps)
4 Position
Related links
- Phoenix Contact Cat5 Ethernet Cable 4 Core 5 m Polyurethane
- Phoenix Contact Cat5 Ethernet Cable 4 Core 1 m Polyurethane
- Phoenix Contact Cat5 Ethernet Cable 4 Core 10 m Polyurethane
- Phoenix Contact Cat5 Ethernet Cable 4 Core 2 m Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Polyurethane
- Phoenix Contact 1416751 Cat5 Ethernet Cable 4 Core 5 m Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 5 m Polyurethane
- Weidmüller Cat5 Ethernet Cable 4 Core 5 m Polyurethane
