CONEC Cat5e Ethernet Cable, 2 m, Unscreened, Black, Polyester, PVC
- RS Stock No.:
- 228-1142
- Mfr. Part No.:
- 17-10006
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€23.51
(exc. VAT)
€28.92
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.51 | - |
| 10 - 99 | €21.79 | 7% |
| 100 - 249 | €20.81 | 11% |
| 250 - 499 | €19.72 | 16% |
| 500 + | €18.47 | 21% |
*price indicative
- RS Stock No.:
- 228-1142
- Mfr. Part No.:
- 17-10006
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Polyester, PVC | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, EIA/TIA-568-C.2 Cat.5e | |
| Fire Behaviour | UL 94 V-0, UL 94 V-2 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Jacket Material Polyester, PVC | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, EIA/TIA-568-C.2 Cat.5e | ||
Fire Behaviour UL 94 V-0, UL 94 V-2 | ||
Conductor Material Copper | ||
The CONEC RJ45 cat. 5e Ethernet patch cord has RJ45 plug on both sides.
Connector operating temperature range is -40°C to +85°C
IP67 protection class
Related links
- CONEC 17-100 Cat5e Ethernet Cable Unscreened Polyvinyl Chloride Metallised ABS, Die Cast
- StarTech.com Cat5e Ethernet Cable Unscreened, Black PVC
- CONEC 17-100 Cat5e Ethernet Cable Unscreened Nylon Polyamide
- StarTech.com Cat5e Ethernet Cable Unscreened, Yellow PVC
- Decelect Cat5e Ethernet Cable Unscreened, Yellow PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Grey PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Orange PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Green PVC
