Rittal DK Ethernet Cable, 1 m
- RS Stock No.:
- 228-9405
- Mfr. Part No.:
- 7030091
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€16.03
(exc. VAT)
€19.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.03 |
*price indicative
- RS Stock No.:
- 228-9405
- Mfr. Part No.:
- 7030091
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Ethernet Cable | |
| Series | DK | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Ethernet Cable | ||
Series DK | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal DK CMC III CAN bus connection cable is available in 1 meter length.
Mainly used for connecting the CAN bus units
Operating temperature range is from +0 °C to +55 °C
