Rittal DK Ethernet Cable, 5 m, RJ45

Subtotal (1 unit)*

€24.59

(exc. VAT)

€30.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.59

*price indicative

RS Stock No.:
228-9409
Mfr. Part No.:
7030094
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Ethernet Cable

Series

DK

Cable Length

5m

Terminated/Unterminated

Terminated

Sub Type

RJ45

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Rittal DK CMC III CAN bus connection cable is available in 5 meters length.

Mainly used for connecting the CAN bus units

Operating temperature range is from +0 °C to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy