Rittal DK Ethernet Cable 3 Core, Grey, 6 m
- RS Stock No.:
- 228-9426
- Mfr. Part No.:
- 7280035
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€40.42
(exc. VAT)
€49.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.42 |
*price indicative
- RS Stock No.:
- 228-9426
- Mfr. Part No.:
- 7280035
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | DK | |
| Product Type | Ethernet Cable | |
| Cable Length | 6m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC | |
| Number of Cores | 3 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series DK | ||
Product Type Ethernet Cable | ||
Cable Length 6m | ||
Jacket Colour Grey | ||
Standards/Approvals EAC | ||
Number of Cores 3 | ||
- COO (Country of Origin):
- IT
The Rittal DK Junction box has multi-functional bracket with 6 meters length connection cable.
It may also accommodate the thermostat or the hygrostat
EAC approved
Related links
- Decelect CR503B Grey, Shielded Polyvinyl Chloride Sheath
- HellermannTyton Connectivity RJ45SPC6A Grey Screened Polyurethane Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- Rittal DK, 3 m Ethernet Cable
- Decelect SPE Grey, Shielded Polyvinyl Chloride Sheath
- Decelect SPE Grey, Unshielded Polyvinyl Chloride Sheath
- Rittal DK, 1 m Ethernet Cable
