StarTech.com Cat6 Ethernet Cable 4 Core, Black, 1.5 m, Unshielded Unshielded, Snagless PVC
- RS Stock No.:
- 230-5569
- Mfr. Part No.:
- N6PATC150CMBK
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.53 |
*price indicative
- RS Stock No.:
- 230-5569
- Mfr. Part No.:
- N6PATC150CMBK
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unshielded | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | CMG Rated | |
| Standards/Approvals | ANSI/TIA 568 C.2 Category 6 | |
| Cross Sectional Area | 24 AWG | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unshielded | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour CMG Rated | ||
Standards/Approvals ANSI/TIA 568 C.2 Category 6 | ||
Cross Sectional Area 24 AWG | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech.com Black Cat 6 Ethernet Cable, Male RJ45, 1.5m - N6PATC150CMBK
Create secure and reliable internet connections with this black Ethernet cable from StarTech.com. Simply plug in this pre-terminated lead to ensure the uninterrupted transmission of high-speed data signals to the electronic devices in your network. You can use it to provide computers and consoles in both domestic and commercial environments with internet connectivity.
Optimum conductivity50-micron gold connectors offer outstanding conductivity and eliminate signal loss due to corrosion. This ensures the uninterrupted relay of signals and reduces the downtime of internet-reliant devices.
Suitable for demanding applicationsThe cable consists of 24 AWG (American wire gauge) unshielded twisted-pair wires to ensure the peak performance of demanding Ethernet applications like Power over Ethernet (PoE) devices and 1080 progressive video streaming.
Flexible PVC sheathA polyvinyl chloride (PVC) sheath protects the internal wiring and effectively insulates operators against electrical shocks.
• Snagless connector and patch cord enable easy installation without tangling or the retainer tab breaking off• Colour-coded for easy distinction between different departmental and other network cables
The StarTech.com 1.5m black CAT6 gigabit Ethernet cable is built using 100% copper wire and are tested to comply with ANSI/TIA 568 C.2 Category 6 requirements. It is 650 MHz and 100W rated. Its 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion. It is manufactured using high-quality copper conductors and carefully constructed and tested to keep near end crosstalk (NEXT) well within acceptable limits. This cable is constructed with 24 AWG copper wire, to ensure peak performance for demanding Ethernet applications such as Power-over Ethernet and 4K or 1080p video streaming.
FAQs
It is fluke tested and UL/TIA certified
It has POE support
It is a snag less patch cord for easy installation
At what speeds does this Cat 6 Ethernet cable transfer data?This Cat 6 Ethernet cable reliably transfers data at speeds of 1,000 Mbps (megabits per second) or one gigabit per second. This is a high-speed connection cable that's suitable for most internet connections.
Related links
- StarTech.com Cat6 Ethernet Cable 4 Core 1.5 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 4 Core 7.5 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 4 Core 7.5 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 1.5 m Snagless PVC
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 10 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 7.5 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 7.5 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 7.5 m Snagless PVC
