StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core, Grey, 10 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 240-6226
- Mfr. Part No.:
- N6LPATCH10MGR
- Manufacturer:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.43
(exc. VAT)
€27.59
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €22.43 |
| 20 - 49 | €20.18 |
| 50 + | €19.08 |
*price indicative
- RS Stock No.:
- 240-6226
- Mfr. Part No.:
- N6LPATCH10MGR
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6LPATCH | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Snagless | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Outside Diameter | 6mm | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Cross Sectional Area | 24 AWG | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6LPATCH | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Sub Type Snagless | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Outside Diameter 6mm | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
Cross Sectional Area 24 AWG | ||
- COO (Country of Origin):
- CN
StarTech Ethernet Cable, 10m Cable Length, Grey Jacket - N6LPATCH10MGR
This ethernet cable is a Cat6 U/UTP patch lead designed for multi‑gigabit network links and powered devices within on‑premises and edge environments. The PVC‑free low smoke zero halogen jacket reduces toxic fumes and white smoke in the event of a fire, improving visibility during evacuation. The cord uses stranded 24AWG copper conductors and snagless RJ45 terminations to provide flexible routing and protection of the connector clip while maintaining performance up to 250MHz.
Features and Benefits:
• 10 Gbps throughput up to 55m for high‑speed data transfer
• 100W PoE support for powering devices without adapters
• 24AWG stranded copper for improved flexibility and conductivity
• 250MHz rating to support higher‑bandwidth applications
• LSZH jacket minimises corrosive fumes in fire situations
• 100W PoE support for powering devices without adapters
• 24AWG stranded copper for improved flexibility and conductivity
• 250MHz rating to support higher‑bandwidth applications
• LSZH jacket minimises corrosive fumes in fire situations
Applications
• Suitable for connecting NICs to switches in server rooms
• Ideal for powering PoE laptops and VoIP handsets
• Used with NAS and routers for high‑bandwidth transfers
• Can be used for CCTV or IP Camera PoE deployments
• Suitable for workstation patching in managed cabling systems
• Ideal for powering PoE laptops and VoIP handsets
• Used with NAS and routers for high‑bandwidth transfers
• Can be used for CCTV or IP Camera PoE deployments
• Suitable for workstation patching in managed cabling systems
What is the cable construction for signal transmission?
It uses four twisted pairs of stranded 24AWG copper conductors with a spline separator and U/UTP configuration.
What environmental temperatures are acceptable for operation?
The operating temperature range is 0°C to 80°C.
How is connector durability addressed during installation?
The snagless boot and moulded strain relief protect the RJ45 clip and reduce stress when pulling through conduits.
Which standards and verifications relate to electrical performance?
The cable is ETL verified to meet ANSI/TIA‑568.2‑D Category 6 specifications and tested with a Fluke DSX2‑8000 CableAnalyser.
What safety and material compliance apply to the cable jacket?
The jacket is Low Smoke Zero Halogen and the product is RoHS compliant.
Related links
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 10 m Snagless, Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 15 m Snagless, Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 7 m Snagless
- StarTech.com Cat6 Ethernet Cable 4 Core 7.5 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 4 Core 1.5 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 4 Core 7.5 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 4 Core 1.5 m Snagless PVC
- StarTech.com N6LPATCH Cat6 Ethernet Cable 7 m Snagless, Low Smoke Zero Halogen
