StarTech.com Cat6 Ethernet Cable 4 Core, Blue, 1.5 m, Unshielded Unscreened PVC
- RS Stock No.:
- 230-5570
- Mfr. Part No.:
- N6PATC150CMBL
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
In Stock
- 181 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.53 |
*price indicative
- RS Stock No.:
- 230-5570
- Mfr. Part No.:
- N6PATC150CMBL
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | ANSI/TIA-568-B.1-2001 T568B CAT6 - 650 MHz | |
| Fire Behaviour | CMG Rated | |
| Cross Sectional Area | 24 AWG | |
| Outside Diameter | 11.6mm | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals ANSI/TIA-568-B.1-2001 T568B CAT6 - 650 MHz | ||
Fire Behaviour CMG Rated | ||
Cross Sectional Area 24 AWG | ||
Outside Diameter 11.6mm | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech.com Blue Cat 6 Ethernet Cable, Male RJ45, 1.5m - N6PATC150CMBL
Ensure optimal internet connectivity with this StarTech.com blue Ethernet cable. The pre-terminated cable delivers high-speed data signals to all your electronic applications. It's the perfect solution for devices without WiFi capability and acts as a reliable backup when WiFi connections are down. You can use this cable in your residential, commercial and industrial setups.
Snagless connectorPre-terminated and snagless connector enables easy installation, allowing you to simply plug it in without any fuss or risk of tangling.
Excellent conductivityThe 50-micron gold contacts are corrosion-resistant to deliver optimum conductivity and eliminate signal loss due to oxidation.
Colour-coded leadThe blue colour-coded lead enables you to keep track of the different connections to different devices and departments.
• Constructed from 24 AWG (American wire gauge) unshielded twisted-pair wires for peak performance• Robust polyvinyl chloride (PVC) sheath protects and insulates the internal wires to prevent injuries and fire
The StarTech.com 1.5m blue CAT6 gigabit Ethernet cable is built using 100% copper wire and are tested to comply with ANSI/TIA 568 C.2 Category 6 requirements. It is 650 MHz and 100W rated. Its 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion. It is manufactured using high-quality copper conductors and carefully constructed and tested to keep near end crosstalk (NEXT) well within acceptable limits. This cable is constructed with 24 AWG copper wire, to ensure peak performance for demanding Ethernet applications such as Power-over Ethernet and 4K or 1080p video streaming.
FAQs
It is fluke tested and UL/TIA certified
It has POE support
It is a snag less patch cord for easy installation
What's the difference between Cat 5 and Cat 6 Ethernet cables?In comparison with Cat 5 cables, Cat 6 Ethernet cables have higher performance specifications and significantly higher data-transfer speeds over greater distances. The cable sheaths on Cat 6 leads are also thicker.
Related links
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 4 Core 1.5 m Snagless EVA
- StarTech.com Cat6 Ethernet Cable 4 Core 1 m Snagless PVC
- StarTech.com N6PATCH100BL Cat6 Ethernet Cable 4 Core 30 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 4 Core 1.5 m, Unshielded Unscreened PVC
- StarTech.com Cat6 Ethernet Cable 4 Core 1.5 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 4 Core 1.5 m Patch Cord PVC
- Roline Cat6 Ethernet Cable 8 Core 1.5 m Cat7 Cable, Low Smoke Zero Halogen
