StarTech.com Cat6 Ethernet Cable 4 Core, Blue, 1.5 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8344
- Mfr. Part No.:
- N6PAT150CMBLS
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€6.95
(exc. VAT)
€8.55
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.95 |
*price indicative
- RS Stock No.:
- 236-8344
- Mfr. Part No.:
- N6PAT150CMBLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +80°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE Certified | |
| Number of Cores | 4 | |
| Size of Strands | 28AWG | |
| Conductor Material | Copper | |
| Outside Diameter | 3.60mm | |
| Cross Sectional Area | 28 AWG | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +80°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE Certified | ||
Number of Cores 4 | ||
Size of Strands 28AWG | ||
Conductor Material Copper | ||
Outside Diameter 3.60mm | ||
Cross Sectional Area 28 AWG | ||
StarTech Ethernet Cable, 1.5m Cable Length, Blue Jacket - N6PAT150CMBLS
This slim Cat6 LSZH Ethernet cable provides a Compact network connection for gigabit and PoE applications. It is designed for confined, high-density environments where reduced cable bulk and low-toxicity jacket material are important. The cord uses four pairs of stranded copper conductors and unscreened UTP construction to support network links and power delivery in edge and on-prem deployments.
Features and Benefits:
• Supports 10Gbps speeds and 100W PoE++ for powered devices
• 28AWG stranded copper reduces resistance for improved conductivity
• 50-micron gold-plated contacts minimise contact wear and signal loss
• LSZH jacket emits low smoke and low-toxicity fumes in fires
• Slim 3.6mm outside diameter improves airflow and rack access
• 28AWG stranded copper reduces resistance for improved conductivity
• 50-micron gold-plated contacts minimise contact wear and signal loss
• LSZH jacket emits low smoke and low-toxicity fumes in fires
• Slim 3.6mm outside diameter improves airflow and rack access
Applications
• Suitable for high-density data centre patch panels
• Ideal for powering PoE cameras and network switches
• Used with gigabit LAN equipment and boardroom AV devices
• Can be used for confined transport environments requiring LSZH
• Suitable for edge deployments needing slim cable routing
• Ideal for powering PoE cameras and network switches
• Used with gigabit LAN equipment and boardroom AV devices
• Can be used for confined transport environments requiring LSZH
• Suitable for edge deployments needing slim cable routing
What conductor material and type does it use?
It uses stranded Pure bare copper conductors in a 4-pair U/UTP arrangement.
How is cable performance verified for Cat6 standards?
Each cable is individually tested with a Fluke DSX2-8000 CableAnalyser to confirm ANSI/TIA-568.2-D Category6 compliance.
What temperature range can it operate within?
The cables operating temperature range is +10°C to +80°C.
What protection do the connectors provide during installation?
The snagless RJ45 connectors include clip guards to reduce clip damage when routing through tight spaces.
Is the product certified for regulatory compliance?
It carries CE certification for conformity with applicable European requirements.
Related links
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 1 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 7 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Cat6 Ethernet Cable 4 Core 1.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 500 mm Snagless, Low Smoke Zero Halogen
