StarTech.com Cat6 Ethernet Cable, Red, 7.5 m, Unshielded Unscreened, Snagless PVC
- RS Stock No.:
- 230-5584
- Mfr. Part No.:
- N6PATC750CMRD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€11.05
(exc. VAT)
€13.59
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.05 |
*price indicative
- RS Stock No.:
- 230-5584
- Mfr. Part No.:
- N6PATC750CMRD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 7.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Red | |
| Standards/Approvals | CE, RoHS Compliant | |
| Fire Behaviour | CMG Rated | |
| Outside Diameter | 11.6mm | |
| Cross Sectional Area | 24 AWG | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 7.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Red | ||
Standards/Approvals CE, RoHS Compliant | ||
Fire Behaviour CMG Rated | ||
Outside Diameter 11.6mm | ||
Cross Sectional Area 24 AWG | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
StarTech.com Ethernet Cable, 50-micron Gold Connectors, 650MHz-Rated - N6PATC750CMRD
When you're building up your Gigabit network, go for gold using this Ethernet cable from StarTech.com. Its RJ45 connectors are made from 50-micron gold plating to keep your signal strong for longer by resisting oxidation and corrosion. The cable's 7.5m length gives plenty of room for linking devices to a wall hub.
Features & Benefits
Cat6 connectionThe cable is 650MHz and 100W-rated, made from 100% copper and tested to meet all Cat6 requirements, for error-free connections.
Quality constructionA sturdy PVC sheath resists fraying and bending, surrounding the copper conductors with a tough, flexible layer.
Easy installationSnagless connectors make installation a breeze with less chance of snagging and breakage.
• Strain relief prevents bending at sharp angles, reducing the risk of damage
• Copper conductors minimise near-end crosstalk for a clear signal
FAQs
How much does this Ethernet cable weigh?At just 320g, the cable is easily portable and won't put undue strain on your systems.
Related links
- StarTech.com Cat6 Ethernet Cable 7.5 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 10 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 2 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 4 Core 5 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 1 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 7 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 0.5 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 0.5 m Snagless PVC
