StarTech.com Cat6 Ethernet Cable, White, 7.5 m, Unshielded Unscreened, Snagless, PVC

Subtotal (1 unit)*

€11.02

(exc. VAT)

€13.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.02

*price indicative

RS Stock No.:
230-5585
Mfr. Part No.:
N6PATC750CMWH
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

7.5m

Terminated/Unterminated

Terminated

Sub Type

Snagless

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

PVC

Jacket Colour

White

Fire Behaviour

CMG Rated

Standards/Approvals

ANSI/TIA 568 C.2 Category 6, ETL & UL, IEE802.3bt & DTpower

Conductor Material

Copper

Outside Diameter

11.6mm

COO (Country of Origin):
CN

StarTech.com White Cat 6 Ethernet Cable, Male RJ45, 7.5m - N6PATC750CMWH


Create a reliable gigabit network connection with this white Ethernet cable from StarTech.com. It's a Cat (category) 6 cable that delivers high-speed data transmissions to a wide selection of computerised devices and consoles. The item's 7.5-metre length gives it substantial reach and saves you from reorganising equipment. It's a versatile choice for use in domestic and commercial applications.

Optimum connectivityThe RJ45 (registered jack) connectors have 50-micron gold connectors that are resistant to corrosion to deliver optimum and uninterrupted connectivity that's not affected by rust.

Durable PVC sheathA robust and durable PVC sheath promotes safety, as it's flame-retardant and won't fuel or act as a source of a fire.

Optimal performance deliveryUnshielded twisted-pair (UTP) 100% copper wires deliver optimal data transmissions and meet the demands of video streaming and similar applications.

• White colour-coding enables you to distinguish between the different network cables to different departments or applications• Snagless connector makes for easy plug-in installation without getting tangled and breaking off

The StarTech.com 7.5m white CAT6 gigabit Ethernet cable is built using 100% copper wire and are tested to comply with ANSI/TIA 568 C.2 Category 6 requirements. It is 650 MHz and 100W rated. Its 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion. It is manufactured using high-quality copper conductors and carefully constructed and tested to keep near end crosstalk (NEXT) well within acceptable limits. This cable is constructed with 24 AWG copper wire, to ensure peak performance for demanding Ethernet applications such as Power-over Ethernet and 4K or 1080p video streaming.

FAQs


It is fluke tested and UL/TIA certified

It has POE support

It is a snag less patch cord for easy installation

Are all Cat 6 cables the same?All Cat 6 cables essentially deliver the same performance and are equipped to handle high-speed data signals. You do get a Cat 6a cable that's made and terminated to tighter tolerances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy