TE Connectivity TAD1454 Cat5e Ethernet Cable, Green, 1.5 m, Shielded Shielded, PUR

Subtotal (1 unit)*

€32.22

(exc. VAT)

€39.63

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 +€32.22

*price indicative

RS Stock No.:
230-7968
Mfr. Part No.:
TAD14545101-003
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

TAD1454

Product Type

Ethernet Cable

Cable Length

1.5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Shielded

Jacket Material

PUR

Jacket Colour

Green

Standards/Approvals

RoHS

Voltage

250V

Cross Sectional Area

22AWG

COO (Country of Origin):
CN
The TE Connectivity M8/M12 Cable assembly is double ended cable configuration without LED. Assembly type is overmolded with a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.

Cable Jacket Colour Green

Cable Assembly Keying D

Number of Strands 19

PUR Cable Type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy