TE Connectivity TAD1454 Cat5e Ethernet Cable, Green, 1.5 m, Shielded Shielded, PVC

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

€158.99

(exc. VAT)

€195.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
5 - 5€31.798€158.99
10 - 20€30.494€152.47
25 - 45€29.636€148.18
50 +€28.744€143.72

*price indicative

RS Stock No.:
230-7959
Mfr. Part No.:
TAD14541111-003
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

TAD1454

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Shielded

Jacket Material

PVC

Jacket Colour

Green

Standards/Approvals

RoHS

Cross Sectional Area

22AWG

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity M8/M12 Cable assembly is double ended cable configuration without LED. Assembly type is overmolded with a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.

Cable Jacket Colour Green

Cable Assembly Keying  D

Number of Strands 7

PVC Cable Type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy