TE Connectivity TCD1474 Cat5e Ethernet Cable, 2 m, Screened, Green, PVC
- RS Stock No.:
- 230-7982
- Mfr. Part No.:
- TCD14741111-020
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 box of 5 units)*
€184.20
(exc. VAT)
€226.55
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 5 - 5 | €36.84 | €184.20 | - |
| 10 - 20 | €35.33 | €176.65 | 4% |
| 25 - 45 | €34.334 | €171.67 | 6% |
| 50 + | €33.304 | €166.52 | 9% |
*price indicative
- RS Stock No.:
- 230-7982
- Mfr. Part No.:
- TCD14741111-020
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TCD1474 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | EU ELV(2000/53/EC), RoHS (2011/65/EU + 2015/863/EU), China RoHS 2 | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TCD1474 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals EU ELV(2000/53/EC), RoHS (2011/65/EU + 2015/863/EU), China RoHS 2 | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity M8/M12 Cable assembly is double ended cable configuration without LED. Assembly type is overmolded with a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.
Cable Jacket Colour Green
Cable Assembly Keying D
Number of Strands 7
PVC Cable Type
Related links
- TE Connectivity TCD1474 Cat5e Ethernet Cable Screened, Green PVC
- TE Connectivity TCD1474 Cat5e Ethernet Cable Screened, Green PVC
- TE Connectivity TCD1474 Cat5e Ethernet Cable Screened, Green PVC
- TE Connectivity TCD1474 Cat5e Ethernet Cable Screened, Green PVC
- TE Connectivity TCD1474 Cat5e Ethernet Cable Screened, Green PVC
- TE Connectivity TCD1474 Cat5e Ethernet Cable Screened Polyurethane
- TE Connectivity TCD1474 Cat5e Ethernet Cable Green Polyurethane
- Siemens Cat5e Ethernet Cable Screened, Green PVC
