TE Connectivity Cat5e Ethernet Cable, 500 mm, Green M12 Male to RJ45 Male, Shielded PUR

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
230-7985
Mfr. Part No.:
TCD14745101-001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

500mm

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PUR

Jacket Colour

Green

Standards/Approvals

No

Voltage

30V

Series

TCD1474

COO (Country of Origin):
CN
The TE Connectivity M8/M12 Cable assembly is double ended cable configuration without LED. Assembly type is overmolded with a screw Terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.

Cable Jacket Colour Green

Cable Assembly Keying D

Number of Strands 19

PUR Cable Type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy