ifm electronic Cat5e Ethernet Cable, 500 mm, Grey M12 Male to RJ45 Male, Shielded PUR
- RS Stock No.:
- 188-290
- Mfr. Part No.:
- EVC930
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€22.13
(exc. VAT)
€27.22
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.13 |
*price indicative
- RS Stock No.:
- 188-290
- Mfr. Part No.:
- EVC930
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Series | EVC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
Series EVC | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is expertly engineered to meet the demanding requirements of industrial settings. Designed for seamless integration in factory automation, this cable offers reliable performance across a range of applications, including CAT5 and CAT5e networks. With its robust construction, it ensures optimal data transmission speeds, thus enhancing operational efficiency. The cable features a durable moulded body crafted from TPU, providing exceptional resistance against environmental stressors while ensuring longevity. Users can trust its special features, like being free from silicone and halogen, ensuring safety and compliance with industrial standards. The carefully designed connectors guarantee secure and consistent connectivity, making it an essential component for any industrial Ethernet setup.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
