Telegartner Cat6a Ethernet Cable, 1 m, Shielded Shielded, Grey Low Smoke Zero Halogen
- RS Stock No.:
- 238-3892
- Mfr. Part No.:
- L00000A0081
- Manufacturer:
- Telegartner
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€14.71
(exc. VAT)
€18.09
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.71 | - |
| 10 - 24 | €12.88 | 12% |
| 25 - 49 | €11.72 | 20% |
| 50 - 99 | €10.76 | 26% |
| 100 + | €9.89 | 32% |
*price indicative
- RS Stock No.:
- 238-3892
- Mfr. Part No.:
- L00000A0081
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS, IEC 60332-1 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Outside Diameter | 5.8mm | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS, IEC 60332-1 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Outside Diameter 5.8mm | ||
- COO (Country of Origin):
- DE
The Telegartner Patch Cord Cat.6A MP8 FS 500 LSZH comes with length of 1000 mm and is grey in colour.
Brass nickel plated shield
LSZH outer jacket
Crystal clear connector housing
Over nickel contact finish
Related links
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded Screened, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded Screened, Grey Low Smoke Zero Halogen
- Telegartner MP8 FS 500 Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
