Telegartner Cat6a Ethernet Cable, 2 m, Shielded Shielded, Grey Low Smoke Zero Halogen
- RS Stock No.:
- 238-3894
- Mfr. Part No.:
- L00001A0084
- Manufacturer:
- Telegartner
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€16.85
(exc. VAT)
€20.73
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.85 | - |
| 10 - 24 | €14.75 | 12% |
| 25 - 49 | €13.40 | 20% |
| 50 - 99 | €12.28 | 27% |
| 100 + | €11.35 | 32% |
*price indicative
- RS Stock No.:
- 238-3894
- Mfr. Part No.:
- L00001A0084
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | IEC 60332-1, RoHS | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Outside Diameter | 5.8mm | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals IEC 60332-1, RoHS | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
Outside Diameter 5.8mm | ||
The Telegartner Patch Cord comes with length of 2000 mm and is grey in colour.
Brass nickel plated shield
LSZH outer jacket
Crystal clear connector housing
Over nickel contact finish
Related links
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded Screened, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded Screened, Grey Low Smoke Zero Halogen
- Telegartner MP8 FS 500 Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
