Bulgin Cat5e Ethernet Cable, 2 m, Screened, Black, PUR
- RS Stock No.:
- 242-3546
- Distrelec Article No.:
- 144-67-106
- Mfr. Part No.:
- PX0837/2M00
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€70.45
(exc. VAT)
€86.65
(inc. VAT)
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €70.45 | - |
| 10 - 24 | €68.48 | 2% |
| 25 - 49 | €66.94 | 4% |
| 50 + | €65.23 | 7% |
*price indicative
- RS Stock No.:
- 242-3546
- Distrelec Article No.:
- 144-67-106
- Mfr. Part No.:
- PX0837/2M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Conductor Material | Tin Copper Wire | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Conductor Material Tin Copper Wire | ||
Number of Cores 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bulgin Ethernet cable assembly is Ethernet CAT 5e cable. It supplied with shielded RJ45 plug and cables are available in different sizes 2, 3 and 5m.
S-FTP cable construction
Single or double end terminated
Patch cords with IP68 connector
Wiring configuration to 568-B
Related links
- Bulgin Cat5e Ethernet Cable Screened Polyurethane
- Bulgin Buccaneer for Data Cat5e Ethernet Cable Screened Polyurethane
- Bulgin Cat5e Ethernet Cable Shielded, Black
- Bulgin Cat5e Ethernet Cable Screened PVC
- Bulgin PX0898 Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
- Brad from Molex Brad ENV Cat5e Ethernet Cable Screened Polyurethane
- Bulgin Cat5e Ethernet Cable Screened PVC
- Belden 74002PU Cat5e Ethernet Cable Screened Polyurethane
