Bulgin Cat5e Ethernet Cable, 5 m, Screened, Black, PVC, PUR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€85.88

(exc. VAT)

€105.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 177 unit(s) ready to ship from another location
  • Plus 345 unit(s) shipping from 07 December 2026
  • Plus 300 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€85.88
10 - 24€81.76
25 - 49€78.07
50 - 99€74.63
100 +€71.54

*price indicative

RS Stock No.:
242-3550
Distrelec Article No.:
300-92-097
Mfr. Part No.:
PX0838/5M00
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

PVC, PUR

Jacket Colour

Black

Fire Behaviour

UL 94 V-0, FT4

Standards/Approvals

EN60529:1992+A2:2013, DIN 40050/Part 9 IP6k9k, EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1

Conductor Material

Bare Copper

Outside Diameter

6mm

Number of Cores

8

RoHS Status: Exempt

The Bulgin Ethernet cable assembly is Ethernet CAT 5e cable. It supplied with shielded RJ45 plug and cables are available in different sizes 2, 3 and 5m.

S-FTP cable construction

Single or double end terminated

Patch cords with IP68 connector

Wiring configuration to 568-B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy