TE Connectivity SPE, Unterminated Ethernet Cable, 500 mm, Black, TPE
- RS Stock No.:
- 243-6359
- Mfr. Part No.:
- TB1141D4722-001
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€32.51
(exc. VAT)
€39.99
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €32.51 | - |
| 5 - 9 | €31.44 | 3% |
| 10 - 24 | €29.81 | 8% |
| 25 + | €28.45 | 12% |
*price indicative
- RS Stock No.:
- 243-6359
- Mfr. Part No.:
- TB1141D4722-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | SPE, Unterminated | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series SPE, Unterminated | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, IEC, RoHS | ||
- COO (Country of Origin):
- FR
The TE Connectivity Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system, the M8 hybrid solution also provides power transmission over a separate wire pair, data transmission is possible up to 1 Gb/s, and power supply up to 400W, at 10 Mb/s speed transmission distances up to 1,000 meters are possible.
Cable assembly type M8 pigtail
Assembly type pigtail
Cable type PUR
Without LED
Number of positions 4
Screw & hole thread size M8
Housing material nylon
M8/M12 application type sensor/actuator
Shielded yes
Cable assembly configuration single ended
