Phoenix Contact 0-94F/R4AC, NBC-M12MSX/10 Cable, 10 m, Blue Polyethylene
- RS Stock No.:
- 248-2278
- Mfr. Part No.:
- 1407474
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€143.93
(exc. VAT)
€177.03
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 28 September 2026
- Plus 18 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.93 |
*price indicative
- RS Stock No.:
- 248-2278
- Mfr. Part No.:
- 1407474
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | 0-94F/R4AC, NBC-M12MSX/10 | |
| Cable Length | 10m | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Blue | |
| Standards/Approvals | EAC | |
| Outside Diameter | 1.04mm | |
| Voltage | 48V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series 0-94F/R4AC, NBC-M12MSX/10 | ||
Cable Length 10m | ||
Jacket Material Polyethylene | ||
Jacket Colour Blue | ||
Standards/Approvals EAC | ||
Outside Diameter 1.04mm | ||
Voltage 48V ac | ||
- COO (Country of Origin):
- PL
Phoenix Contact 0-94F/R4AC and NBC-M12MSX/10 Series Cable, 10m Length, M12 Connector 1 - 1407474
This network cable from Phoenix Contact is a high-quality and reliable M12 RJ45 cable, featuring a 10m length. With Advanced shielding technology and Durable M12 connectors, this cable is suitable for high-traffic environments.
Features & Benefits
• Ethernet CAT6 A (10 Gbps) cable with CC-Link IE CAT6 A compatibility
• PUR halogen-free, water blue RAL 5021 outer sheath for durability and safety
• Shielded with Advanced Shielding Technology for enhanced signal quality
• Plug straight M12 / IP67 connector and plug straight RJ45 / IP20 connector for easy installation
• Cable length of 10m for flexible connectivity
Applications
• Suitable for high-speed data transmission in harsh environments
• Can be used in Ethernet and CC-Link IE networks
Can it be used in outdoor environments?
Yes, the cable is suitable for outdoor use with its Durable construction.
Will it work with other M12 connectors?
Yes, it is compatible with various M12 connectors for versatile connectivity options.
Is this cable suitable for high-speed data transmission?
Yes, the Ethernet CAT6 A cable supports 10 Gbps data transfer speed for efficient performance.
Related links
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 7 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 38 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 22 mm ID
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Schneider Electric Actassi Blue, S/FTP Polyethylene Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyethylene Sheath
- Schneider Electric Actassi Blue, S/FTP Polyethylene Sheath
