Phoenix Contact 0-94B/FR SCO US, NBC- 2 Cat5 Ethernet Cable 2 Core, Blue, 2 m, Shielded Screened, Cat5 Cable, PUR
- RS Stock No.:
- 286-1012
- Mfr. Part No.:
- 1406115
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€2,089.06
(exc. VAT)
€2,569.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,089.06 | €41.781 |
*price indicative
- RS Stock No.:
- 286-1012
- Mfr. Part No.:
- 1406115
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | 0-94B/FR SCO US, NBC- 2 | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | IP67, IP65 | |
| Cross Sectional Area | 0.14mm² | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 6.4mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series 0-94B/FR SCO US, NBC- 2 | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals IP67, IP65 | ||
Cross Sectional Area 0.14mm² | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Outside Diameter 6.4mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The Phoenix Contact Network cable, Ethernet CAT5 has 8 positions. It is environmental friendly.
Halogen free
Shielded free
Related links
- Phoenix Contact NBC-MR/ 2.0-94B/FR SCO US Cat5 Ethernet Cable 2 Core 2 m, Shielded PVC
- Phoenix Contact NBC- 10.0-94B/FR SCO US Cat5 Ethernet Cable 2 Core 10 m Polyurethane
- Phoenix Contact NBC-MR/ 0.5-94B/FR SCO US Cat5 Ethernet Cable 2 Core 500 mm Polyurethane
- Phoenix Contact NBC- 5.0-94B/FR SCO US Cat5 Ethernet Cable 2 Core 5 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 2 Core 2 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 8 Core 2 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 8 Core 2 m Cat5 Cable, Thermoplastic Polyurethane
- Phoenix Contact NBC-MR/ 2.0-94B SCO US Cat5 Ethernet Cable 2 Core 2 m, Shielded PVC
