TE Connectivity TAD14541111-001 Cat5e Ethernet Cable 4 Core, Green, 500 mm, Shielded Screened, M12 Pigtail, PVC
- RS Stock No.:
- 249-6360
- Mfr. Part No.:
- TAD14541111-001
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 2 more to save €1.94
View bulk pricing optionsSubtotal (1 unit)*
€30.26
(exc. VAT)
€37.22
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €30.26 | - |
| 2 + | €29.29 | €1.94 |
*price indicative
- RS Stock No.:
- 249-6360
- Mfr. Part No.:
- TAD14541111-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TAD14541111-001 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | M12 Pigtail | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS, UE | |
| Cross Sectional Area | 22AWG | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Outside Diameter | 6.65mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TAD14541111-001 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type M12 Pigtail | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals RoHS, UE | ||
Cross Sectional Area 22AWG | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Outside Diameter 6.65mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity IP67 CAT5e M12 D-code 4 pin male straight to female straight cable assemblies offered with shielded PVC cable 2-pair twisted-pair 22 AWG in green color, suitable for profinet & ethernet/IP networks.
IP67/IP68 IP rating
Overmolded PVC or PUR cable assemblies shielded versions
Reduce downtime in harsh environments with reliable industry standard solution
Full solution offering including customized and general market
Related links
- TE Connectivity TAD14541111-001 Cat5e Ethernet Cable 4 Core 500 mm M12 Pigtail PVC
- TE Connectivity TAD14245101-001 Cat5e Ethernet Cable 4 Core 500 mm M12 Pigtail, Polyurethane
- TE Connectivity TAD14841111-001 Cat5e Ethernet Cable 4 Core 500 mm M8/M12 Cable Assembly PVC
- TE Connectivity TAD14545101-001 Cat5e Ethernet Cable 4 Core 500 mm Polyurethane
- TE Connectivity TAD1474 Cat5e Ethernet Cable 4 Core 500 mm Ethernet PVC
- TE Connectivity TAD1454 Cat5e Ethernet Cable 4 Core 5 m, Shielded Screened PVC
- TE Connectivity TAD1454 Cat5e Ethernet Cable 4 Core 1 m, Shielded Screened PVC
- TE Connectivity TAD14745101-001 Cat5e Ethernet Cable 4 Core 2 m, Shielded PVC
