Amphenol Communications Solutions NDH Cat6a Ethernet Cable, 1 m, Shielded Screened, Black TPE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-6319
Mfr. Part No.:
NDHN4B2AB0A
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Cable

Series

NDH

LAN Category

Cat6a

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Black

Jacket Material

TPE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

UL E64911, RoHS per EU Directive 2011/65/EU and Amendments, IEC-61076-3-124

Conductor Material

Copper

Voltage

50V ac, 60V ac

COO (Country of Origin):
CN
The Amphenol ICC Rectangular push pull IP67 industrial ethernet connector and cable solution provides Cat6A ethernet connectivity using the IEC 61076-3-124 mating interface and lock engages to prevent unlatching for extra security also impact and vibration resistant and easy to operate, field installable or factory certified cable assembly and easy integration for designers.

IEC 61076-3-124 mating interface

IP6X sealed

2 Stage locking latch

Robust, ergonomic design

Small, lightweight form factor

Mates to IP20 receptacle

Cable termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy