Siemens 6XV, 25 m Cat6a Ethernet Cable, Green, Shielded
- RS Stock No.:
- 252-3669
- Mfr. Part No.:
- 6XV18785BN25
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€181.80
(exc. VAT)
€223.61
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.80 |
*price indicative
- RS Stock No.:
- 252-3669
- Mfr. Part No.:
- 6XV18785BN25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Cable | |
| Series | 6XV | |
| Cable Length | 25m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | CE | |
| Core Strands | 24 | |
| Voltage | 80 V | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Cable | ||
Series 6XV | ||
Cable Length 25m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals CE | ||
Core Strands 24 | ||
Voltage 80 V | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- SK
Siemens Ethernet Cable, 25m Length, RJ45 Connector Type - 6XV18785BN25
This Ethernet cable serves as a high-performance solution designed for connecting industrial Ethernet stations equipped with an RJ45 interface. With a length of 25m, the Cat6a Ethernet cable is terminated and features a shielded design, ensuring excellent performance in a variety of environments. The cable is sheathed in durable PVC material with a striking green colour, making it easily identifiable in wiring configurations.
Features & Benefits
• Meets high-speed networking needs up to 10 Gbps
• Optimised for low signal attenuation across frequencies
• Resists mineral oils and certain chemicals
• Suitable for extreme temperatures from -40 to +80 °C
Applications
• Utilised for connecting devices requiring high-speed data transfer
• Ideal for industrial environments with demanding communication needs
• Suitable for use in various automation systems
• Used in electrical and mechanical planning and implementation
What is the significance of the shielded design in this cable?
The shielded design allows for enhanced protection against external electromagnetic interference, ensuring reliable data transmission even in electrically noisy environments. This is particularly beneficial in industrial settings where heavy machinery operates nearby.
How does the construction of the cable contribute to its performance?
The cable comprises multiple 24AWG copper conductors, which provide lower resistance and improved signal quality. This construction reduces the attenuation factor, allowing the cable to maintain performance over its maximum length.
What measures are taken to ensure durability in various conditions?
The cable features a robust PVC outer sheath, making it resistant to physical wear while also providing some protection against environmental factors such as moisture and chemicals. This ensures its longevity in various industrial applications.
