Siemens 6XV Cat6a Ethernet Cable, 10 m, Shielded, Green

Subtotal (1 unit)*

€187.86

(exc. VAT)

€231.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€187.86

*price indicative

RS Stock No.:
252-3698
Mfr. Part No.:
6XV18785SN10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Cable

Series

6XV

Cable Length

10m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Jacket Colour

Green

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE

Fire Behaviour

Flame Resistant

Number of Cores

8

Voltage

80V

COO (Country of Origin):
DE
The Siemens IE TP Cord M12-90/RJ45-180 is a pre-assembled IE flexible cable with one M12 plug. Design of the shield is overlapped aluminium-clad foil, sheathed in a braided screen of tinplated copper wires.

Operating temperature -30°C to 80°C

UV radiation resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy