Siemens 6XV Cat6a Ethernet Cable, 15 m, Shielded, Green

Subtotal (1 unit)*

€239.98

(exc. VAT)

€295.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€239.98

*price indicative

RS Stock No.:
252-3699
Mfr. Part No.:
6XV18785SN15
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Cable

Series

6XV

Cable Length

15m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Jacket Colour

Green

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Resistant

Standards/Approvals

CE

Voltage

80V

Number of Cores

8

COO (Country of Origin):
DE
The Siemens IE TP Cord M12-90/RJ45-180 is a pre-assembled IE flexible cable with one M12 plug. Design of the shield is overlapped aluminium-clad foil, sheathed in a braided screen of tinplated copper wires.

Operating temperature -30°C to 80°C

UV radiation resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy