Telegartner STX, 500 mm Cat6a Ethernet Cable, Green Polyurethane Sheath
- RS Stock No.:
- 252-6575
- Mfr. Part No.:
- L82100A0000
- Manufacturer:
- Telegartner
Bulk discount available
Subtotal (1 unit)*
€130.74
(exc. VAT)
€160.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €130.74 |
| 10 - 19 | €119.90 |
| 20 - 49 | €110.60 |
| 50 - 99 | €102.76 |
| 100 + | €95.83 |
*price indicative
- RS Stock No.:
- 252-6575
- Mfr. Part No.:
- L82100A0000
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | STX | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | IEC | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series STX | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals IEC | ||
Voltage 50 V | ||
- COO (Country of Origin):
- DE
The Telegartner M12x1 X-coded cable socket to RJ45 cable plug AWG 26/7. It has 1st end of M12x1 X-coded cable socket IP20 and 2nd end of RJ45 cable plug IP20.
Black boot and green jacket
Related links
- Telegartner Green Polyurethane Sheath
- Telegartner Green Polyurethane Sheath
- AXINDUS I4CORD6ASFPUR Black, S/FTP Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- RS PRO Teal M12 to Female RJ45 Male Polyurethane Sheath
- Roline 21.15 Green, UTP 8 Low Smoke Zero Halogen Sheath
- Siemens IE Green, Copper Braid Polyvinyl Chloride Sheath
- Molex Premise Networks Green, F/UTP
