AXINDUS I4CORD6ASFPUR Cat6a Ethernet Cable, 500 mm, Shielded Screened, Black PUR
- RS Stock No.:
- 259-2298
- Mfr. Part No.:
- I4CORD6ASFPUR0005N
- Manufacturer:
- AXINDUS
Image representative of range
Subtotal (1 unit)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.33 |
*price indicative
- RS Stock No.:
- 259-2298
- Mfr. Part No.:
- I4CORD6ASFPUR0005N
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Ethernet Cable | |
| Series | I4CORD6ASFPUR | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | TIA 568 C.2 CAT6A, ISO 11801 Ed3 Classe Ea, IEC 60603 7 CAT6A | |
| Number of Cores | 4 | |
| Outside Diameter | 6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Ethernet Cable | ||
Series I4CORD6ASFPUR | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals TIA 568 C.2 CAT6A, ISO 11801 Ed3 Classe Ea, IEC 60603 7 CAT6A | ||
Number of Cores 4 | ||
Outside Diameter 6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The CAE Groupe RJ45 patch cord is suitable to harsh environments (industrial, outdoor, ...). It is compatible with the tightness connectors I4PLUGIP68. It has moulded RJ45 8P8C shielded connector. This flexible cable has 6mm diameter and has outer sheath made of polyurethane.
UV resistant
Largely resistant to chemical products
Flexible cable, core in copper, S/FTP, 4x2xAWG26/7, Polyurethane outer sheath
Related links
- AXINDUS I4CORD6ASFPUR Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
- AXINDUS I4CORD6ASFPUR Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
- AXINDUS I4CORD6ASFPUR Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
- AXINDUS I4CORD6ASFPUR Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
- AXINDUS I4CORD6ASFPUR Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
- Bulgin PX0897 Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
- Bulgin PX0898 Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
- Bulgin PX0898 Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
