Siemens IE Cat6a Ethernet Cable, 500 mm, Shielded, Green PVC
- RS Stock No.:
- 252-3670
- Mfr. Part No.:
- 6XV18785GE50
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€109.08
(exc. VAT)
€134.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.08 |
*price indicative
- RS Stock No.:
- 252-3670
- Mfr. Part No.:
- 6XV18785GE50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | IE | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | IEC | |
| Number of Cores | 8 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series IE | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals IEC | ||
Number of Cores 8 | ||
Voltage 80V | ||
- COO (Country of Origin):
- DE
The Siemens IE TP Cord M12-90/M12-90 is a pre-assembled IE flexible cable with 2 M12 connectors. It has 90-degree cable outlet with length 10m. Design of the shield is overlapped aluminium-clad foil, sheathed in a braided screen of tinplated copper wires.
Operating temperature -30°C to 80°C
UV radiation resistant
Related links
- Siemens IE Cat6a Ethernet Cable Shielded, Green PVC
- Siemens IE Cat6a Ethernet Cable Shielded, Green PVC
- Siemens IE Cat6a Ethernet Cable Shielded, Green PVC
- Siemens IE Cat6a Ethernet Cable Shielded, Green PVC
- Siemens IE Cat6a Ethernet Cable Shielded, Green PVC
- Siemens IE Cat6a Ethernet Cable Shielded, Green PVC
- Siemens IE Cat6a Ethernet Cable Shielded, Green PVC
- Siemens 6XV Cat6a Ethernet Cable Shielded, Green
