Siemens IE Cat5e Ethernet Cable, 1.5 m, Screened, Green, PVC
- RS Stock No.:
- 253-0829
- Mfr. Part No.:
- 6XV18708GH15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€37.57
(exc. VAT)
€46.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.57 |
*price indicative
- RS Stock No.:
- 253-0829
- Mfr. Part No.:
- 6XV18708GH15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Cable | |
| Series | IE | |
| LAN Category | Cat5e | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Fire Behaviour | Flame resistance according to UL | |
| Standards/Approvals | IEC | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Cable | ||
Series IE | ||
LAN Category Cat5e | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Fire Behaviour Flame resistance according to UL | ||
Standards/Approvals IEC | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Siemens Cat5e industrial ethernet fibre channel trailing connecting cable for use with SIMATIC ET200 and SCALANCE XP-200 without control cabinet.
2x M12 connector, D-coded 90° cable outlet
1.5m cable length
Related links
- Siemens IE Cat5e Ethernet Cable Screened, Green PVC
- Siemens IE Cat5e Ethernet Cable Screened, Green PVC
- Siemens IE Cat5e Ethernet Cable Screened, Green PVC
- Siemens IE Cat5e Ethernet Cable Screened, Green PVC
- Siemens IE Cat5e Ethernet Cable Screened, Green PVC
- TE Connectivity TCD1474 Cat5e Ethernet Cable Screened, Green PVC
- Siemens IE Cat5e Ethernet Cable Screened, Green PVC
- Siemens IE Cat5e Ethernet Cable Screened, Green PVC
