Phoenix Contact VS Cat6 Ethernet Cable 8 Core, Blue, 5 m, Shielded Screened, Ethernet, PUR
- RS Stock No.:
- 253-2301
- Mfr. Part No.:
- 1415351
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€118.45
(exc. VAT)
€145.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.45 |
*price indicative
- RS Stock No.:
- 253-2301
- Mfr. Part No.:
- 1415351
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Ethernet | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC PAS 61076-3-117 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Voltage | 100V | |
| Outside Diameter | 6.7mm | |
| Cross Sectional Area | 26AWG | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Sub Type Ethernet | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC PAS 61076-3-117 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Voltage 100V | ||
Outside Diameter 6.7mm | ||
Cross Sectional Area 26AWG | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact network cable has 8 number of positions. It has straight cable outlet and is shielded. It has one end free and push pull metal housing on free conductor end.
Shield Type S/FTP
Related links
- Phoenix Contact VS Cat6 Ethernet Cable 8 Core 5 m Ethernet, Polyurethane
- Phoenix Contact VS Cat6 Ethernet Cable 8 Core 2 m Ethernet, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 8 Core 5 m Ethernet, Polyurethane
- Phoenix Contact VS Cat6a Ethernet Cable 8 Core 5 m Ethernet, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 8 Core 2 m Ethernet, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 8 Core 1 m Ethernet, Polyurethane
- Phoenix Contact VS Cat6 Ethernet Cable 2 Core 5 m Cat7 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 2 Core 5 m Ethernet, Polyurethane
