Phoenix Contact VS Cat7 Ethernet Cable 8 Core, Blue, 100 m, Aluminium/Polyester Foil Screened, Cat7 Cable
- RS Stock No.:
- 253-2314
- Mfr. Part No.:
- 1416350
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€621.48
(exc. VAT)
€764.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €621.48 |
*price indicative
- RS Stock No.:
- 253-2314
- Mfr. Part No.:
- 1416350
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| LAN Category | Cat7 | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Aluminium/Polyester Foil | |
| Sub Type | Cat7 Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC Approval ID:RU D-DE.HB35.B.00385.B | |
| Fire Behaviour | IEC 60332-3-24 (Cat.C ) | |
| Voltage | 30V | |
| Number of Cores | 8 | |
| Outside Diameter | 8mm | |
| Cross Sectional Area | 0.3 mm² | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
LAN Category Cat7 | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Aluminium/Polyester Foil | ||
Sub Type Cat7 Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC Approval ID:RU D-DE.HB35.B.00385.B | ||
Fire Behaviour IEC 60332-3-24 (Cat.C ) | ||
Voltage 30V | ||
Number of Cores 8 | ||
Outside Diameter 8mm | ||
Cross Sectional Area 0.3 mm² | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- DE
The Phoenix Contact patch cable has 8 number of positions. It is halogen free and is flame resistance.
Shield Type aluminium-lined foil
Related links
- Phoenix Contact VS Cat6 Ethernet Cable 2 Core 5 m Cat7 Cable, Polyurethane
- Phoenix Contact VS Cat6a Ethernet Cable 2 Core 5 m Cat7 Cable, Polyurethane
- Phoenix Contact VS Cat6 Ethernet Cable 1 Core 5 m Cat7 Cable, Polyurethane
- L-Com TRD Cat6a Cable Aluminium/Polyester Foil Screened, White PVC
- Phoenix Contact VS Cat5 Ethernet Cable 8 Core 100 m Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 8 Core 100 m Polyurethane
- Phoenix Contact FL Cat6 Ethernet Cable 8 Core 500 mm Cat7 Cable, Zero Halogen
- Phoenix Contact VS Cat6 Ethernet Cable 2 Core 2 m Cat7 Cable, Polyurethane
