Allen Bradley 1585D Cat5e Ethernet Cable, 2 m, Green, TPE
- RS Stock No.:
- 254-7436
- Mfr. Part No.:
- 1585D-D4TBJM-2
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€37.75
(exc. VAT)
€46.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.75 |
*price indicative
- RS Stock No.:
- 254-7436
- Mfr. Part No.:
- 1585D-D4TBJM-2
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Ethernet Cable | |
| Series | 1585D | |
| LAN Category | Cat5e | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Jacket Colour | Green | |
| Jacket Material | TPE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Cable CSA | 0.25mm² | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Ethernet Cable | ||
Series 1585D | ||
LAN Category Cat5e | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Jacket Colour Green | ||
Jacket Material TPE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Cable CSA 0.25mm² | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss. It is a micro D-Code, QD Style Ethernet media.
IP67 degree of protection
operating temperature is -40°C to 75°C
Related links
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
