Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Green, 10 m, Shielded Screened, PVC
- RS Stock No.:
- 255-8693
- Mfr. Part No.:
- 1407556
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€83.70
(exc. VAT)
€102.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.70 |
*price indicative
- RS Stock No.:
- 255-8693
- Mfr. Part No.:
- 1407556
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | UL, EAC, IEC 61076-2-101, cUL, cULus | |
| Number of Strands | 4 | |
| Voltage | 600V | |
| Conductor Material | Tinned Copper | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34mm² | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals UL, EAC, IEC 61076-2-101, cUL, cULus | ||
Number of Strands 4 | ||
Voltage 600V | ||
Conductor Material Tinned Copper | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34mm² | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 4 positions and is PROFINET CAT5 (100 Mbps) rated with straight plug M12/IP67 and straight socket M12/IP67 connectors, it is 10 m long and available in green color.
IP67 protection
100 Mbps data transmission
Flame resistance acc. To UL 1685 (CSA FT 4)
V2 flammability rating according to UL 94
Oil resistant according to EN 60811-2-1
UV resistant
Related links
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m, Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m, Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m, Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 3 m, Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable PVC
- Phoenix Contact 0-93B/R4AC Green Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m, Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m, Shielded Screened PVC
