Phoenix Contact VS Cat5e Ethernet Cable 4 Core, Blue, 5 m, Shielded Screened, Ethernet Cable, PUR
- RS Stock No.:
- 255-8531
- Mfr. Part No.:
- 1406289
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€75.88
(exc. VAT)
€93.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.88 |
*price indicative
- RS Stock No.:
- 255-8531
- Mfr. Part No.:
- 1406289
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| Cable Length | 5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Ethernet Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 100V | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.14mm² | |
| Outside Diameter | 6.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
Cable Length 5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Sub Type Ethernet Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Conductor Material Bare Copper Wire | ||
Voltage 100V | ||
Number of Cores 4 | ||
Cross Sectional Area 0.14mm² | ||
Outside Diameter 6.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact CAT5e rated shielded Ethernet cable, 5 m long with black RJ45 plug/IP67 connectors on both ends. Made of PUR in water blue color.
IP67 /IP20 protection
Rated for more than 750 insertion/ withdrawal cycles
V2 flammability rating as per UL94
Related links
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 5 m Ethernet Cable, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 1 m Ethernet Cable, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 5 m Cat5e Cable, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 2 m Ethernet, Polyurethane
- Phoenix Contact Cat5e Cat5e Ethernet Cable 4 Core 5 m Ethernet Cable, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 5 m Ethernet, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 2 m Ethernet Cable, Polyurethane
- Phoenix Contact VS Cat6a Ethernet Cable 8 Core 5 m Ethernet Cable, Polyurethane
