Phoenix Contact Cat5e Cat5e Ethernet Cable 4 Core, Blue, 5 m, Shielded Screened, Ethernet Cable, PUR
- RS Stock No.:
- 255-8709
- Mfr. Part No.:
- 1408943
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€110.85
(exc. VAT)
€136.35
(inc. VAT)
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €110.85 |
*price indicative
- RS Stock No.:
- 255-8709
- Mfr. Part No.:
- 1408943
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Cat5e | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Ethernet Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC ID: 19060508, EAC ID: B.00385/20, IEC PAS 61076 3 117 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Conductor Material | Bare Copper Wire | |
| Cross Sectional Area | 26AWG | |
| Number of Cores | 4 | |
| Outside Diameter | 6.7mm | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Cat5e | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Sub Type Ethernet Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC ID: 19060508, EAC ID: B.00385/20, IEC PAS 61076 3 117 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Conductor Material Bare Copper Wire | ||
Cross Sectional Area 26AWG | ||
Number of Cores 4 | ||
Outside Diameter 6.7mm | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m Ethernet Cable, Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 2 Core 5 m Ethernet Cable, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 5 m Ethernet Cable, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 1 m Ethernet Cable, Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 2 Core 1 m Ethernet Cable, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 5 m Cat5e Cable, Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 2 Core 2 m Ethernet Cable, Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 2 Core 5 m Ethernet, Polyurethane
