Phoenix Contact VS Cat5e Ethernet Cable 4 Core, Blue, 2 m, Shielded Screened, Ethernet, Polyurethane
- RS Stock No.:
- 255-8532
- Mfr. Part No.:
- 1406399
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-8532
- Mfr. Part No.:
- 1406399
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| LAN Category | Cat5e | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Ethernet | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Voltage | 48V | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 6.7mm | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
LAN Category Cat5e | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Ethernet | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Voltage 48V | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 6.7mm | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact CAT5e rated shielded Ethernet cable, with RJ45 plug/IP67 and M12 flush-type socket. Made of PUR in water blue color.
IP67 protection on RJ
Rated for more than 100 insertion/ withdrawal cycles
V2 flammability rating as per UL94
Related links
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 2 m Ethernet, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 2 m Ethernet, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 5 m Ethernet, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m Ethernet Cable, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 1 m Ethernet Cable, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 5 m Ethernet Cable, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 5 m Cat5e Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 8 Core 2 m Ethernet, Polyurethane
